Z344A3001 | Wiha

Lock ring pliers, for outer rings (shafts), L 240 mm, 248 g, Z344A3001

Order No.: 02L3076
EAN: 4010995347017
MPN:
Z344A3001
34701
Series: Z 34 4 01
Z344A3001 Wiha Circlip Pliers Image 1
Z344A3001 Wiha Circlip Pliers Image 2
Image may differ
Unit Price (€ / pc.)
26.9654 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.97 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9654 €
5 pcs.
24.2760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version für Aussenringe (Wellen)
Weight 248 g
Length 240 mm
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes