38552 | Wiha

VDE installation pliers, 170 mm, 260 g, cut capacity (–/2.5/1.6 mm/–), 38552

Order No.: 05L6666
EAN: 4010995385521
MPN:
38552
Z 14 1 06 170mm VDE TriCut
Series: Z 14 1 06
38552 Wiha Combination Pliers, Multi-Function Pliers Image 1
38552 Wiha Combination Pliers, Multi-Function Pliers Image 2
Image may differ
Unit Price (€ / pc.)
49.3374 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.3374 €

VDE installation pliers, type Wiha TriCut Professional electric Z 14 1 06.

With 3 functions, cutting, cable stripping, wire stripping, facilitates cable and wire stripping in confined places, . Individually tested safety insulation 1000 VAC; Material: C70 steel, drop-forged. Head: chromed. Handles: 2C. Cutting edge hardness: 64 HRC. Cutting value hard/medium-hard wire: 2.5/1.6 mm. Length: 170 mm. VDE- and GS-tested.

Type: 38552, TriCut Professional electric Z 14 1 06

Technical specifications
ESD protection No
Weight 260 g
Length 170 mm
Product type Installationszange
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2.5 mm
1000V Insulated Yes
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes