Z01016001SB | Wiha

VDE combination pliers, 160 mm, 200 g, cut capacity (–/3.1/2/1.6 mm), Z01016001SB

Order No.: 02L2727
EAN: 4010995273255
MPN:
Z01016001SB
27325
Series: Z 01 0 01
Z01016001SB Wiha Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
5 pcs.
16.3030 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
ESD protection No
Weight 200 g
Length 160 mm
Product type Kombizange
Cutting capicity (hard) 2 mm
Cutting capacity (medium-hard) 3.1 mm
Cutting capicity (Piano wire) 1.6 mm
1000V Insulated Yes
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes