Z01018002SB | Wiha

VDE combination pliers, 180 mm, 296 g, cut capacity (–/3.4/2.2/1.8 mm), Z01018002SB

Order No.: 02L2738
EAN: 4010995343071
MPN:
Z01018002SB
34307
Series: Z 01 0 02
Z01018002SB Wiha Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
22.7409 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.74 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7409 €
5 pcs.
20.4799 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
ESD protection No
Weight 296 g
Length 180 mm
Product type Kombizange
Cutting capicity (hard) 2.2 mm
Cutting capacity (medium-hard) 3.4 mm
Cutting capicity (Piano wire) 1.8 mm
1000V Insulated Yes
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes