Z01018006 | Wiha
VDE combination pliers, 180 mm, 276 g, cut capacity (–/3.4/2.2/1.8 mm), Z01018006
Unit Price (€ / pc.)
28.6076 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.61 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6076 €
5 pcs.
25.7516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
ESD protection | No | |
Weight | 276 g | |
Length | 180 mm | |
Product type | Kombizange | |
Cutting capicity (hard) | 2.2 mm | |
Cutting capacity (medium-hard) | 3.4 mm | |
Cutting capicity (Piano wire) | 1.8 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |