Z02020002 | Wiha
VDE combination pliers, 200 mm, 347 g, cut capacity (–/3.8/2.8/2.3 mm), Z02020002
Unit Price (€ / pc.)
29.7262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.73 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7262 €
5 pcs.
26.7512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
ESD protection | No | |
Weight | 347 g | |
Length | 200 mm | |
Product type | Kombizange | |
Cutting capicity (hard) | 2.8 mm | |
Cutting capacity (medium-hard) | 3.8 mm | |
Cutting capicity (Piano wire) | 2.3 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |