Z02020006 | Wiha

VDE combination pliers, 200 mm, 326 g, cut capacity (–/3.8/2.8/2.3 mm), Z02020006

Order No.: 02L2759
EAN: 4010995267148
MPN:
Z02020006
26714
Series: Z 02 0 06
Z02020006 Wiha Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
38.3180 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.32 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3180 €
5 pcs.
34.4862 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pliers, Z02020006, WIHA

Wiha Power Combination Pliers Professional Electric with Dynamicjoint® and Optigrip with Extra Long Cutting Edge in blister.

Benefits & Features

  • Up to 40% higher cutting force due to optimized lever transmission
  • Extra long cutting edge for flat and round cables
  • The design reduces thhe amount of force required for cutting
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
ESD protection No
Weight 326 g
Length 200 mm
Product type Kombizange
Cutting capicity (hard) 2.8 mm
Cutting capacity (medium-hard) 3.8 mm
Cutting capicity (Piano wire) 2.3 mm
1000V Insulated Yes
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes