Z14117006SB | Wiha
VDE installation pliers, 170 mm, 278 g, cut capacity (4/2.5/1.6 mm/–), Z14117006SB
Unit Price (€ / pc.)
51.4437 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.44 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4437 €
5 pcs.
46.2791 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 170 mm | |
| Weight | 278 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |