Z60014506 | Wiha

VDE Crimping pliers for wire end ferrules, 0.25-2.5 mm², Wiha Z60014506

Order No.: 02L3169
EAN: 4010995358617
MPN:
Z60014506
35861
Series: Z 60 0 06
Z60014506 Wiha Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
37.3303 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.33 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3303 €
5 pcs.
33.6175 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Crimping Range (mm²) 0,25-2,5 mm²
Suitable for Aderendhülsen
Weight 197 g
Length 145 mm
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes