Z60018001 | Wiha
Crimping pliers for wire end ferrules, 0.25-16 mm², Wiha Z60018001
Unit Price (€ / pc.)
41.1026 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.10 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1026 €
5 pcs.
36.9733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Crimpbereich (mm²) | 0,25-16 mm² | |
Geeignet für | Aderendhülsen | |
Gewicht | 261 g | |
Länge | 180 mm |
Download
Logistics
Ursprungsland | VN |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |