Z60018006 | Wiha

VDE Crimping pliers for wire end ferrules, 0.25-16 mm², Wiha Z60018006

Order No.: 02L3172
EAN: 4010995358624
MPN:
Z60018006
35862
Series: Z 60 0 06
Z60018006 Wiha Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
47.7785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.78 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7785 €
5 pcs.
43.0066 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Crimping Range (mm²) 0,25-16 mm²
Suitable for Aderendhülsen
Weight 288 g
Length 180 mm
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes