Z60018006SB | Wiha
VDE Crimping pliers for wire end ferrules, 0.25-16 mm², Wiha Z60018006SB
Unit Price (€ / pc.)
49.7420 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.74 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7420 €
5 pcs.
44.7559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Crimping Range (mm²) | 0,25-16 mm² | |
Suitable for | Aderendhülsen | |
Weight | 311 g | |
Length | 180 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |