591T101 | Wiha

E-Screwdriver speedE II electric 591

Order No.: 11L7202
EAN: 4010995443184
MPN:
591T101
44318
Series: 591
591T101 Wiha Drills and Drill/Drivers
Image may differ
Unit Price (€ / pc.)
202.181 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
202.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.181 €

E-Screwdriver Set, 591T101, Wiha

7-pcs with slimBits, battery and USB charger in L-Boxx Mini

Several screwings a day, hundreds of screwings a week. As a craftsman, you invest a lot of time and energy in recurring screwdriving tasks. The resulting pain in the wrists cannot be blamed on the body. Thanks to the electric drive of the speedE® II e-screwdriver, joints and tendons are protected, especially during continuous use. In addition, the time required is reduced by a factor of 3. Another highlight of the speedE® II is the integrated material protection function.

Ideal tool for all screwing tasks, e.g. socket assembly, work in the control cabinet, industrial maintenance and assembly, maintenance and repair of motor appliances, household appliances and white goods, window and door assembly, heating, air conditioning and plumbing installations and repair of bicycle, motorcycle and lawn mower. Also perfect in the home for furniture assembly, repairs and other screwdriving tasks in the hobby.

Technical specifications
Rated voltage 3.6 V
Nominal capacity 1.5 Ah
speed 215 1/min
Version E-Schraubendreher
Logistics
Country of origin DE
Customs tariff number 84672920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes