4050230 | Wiha

HSS twist drill, Ø 2.3 mm, 53 mm, 4050230

Order No.: 11L7488
EAN: 4010995067250
MPN:
4050230
6725
Series: 405
4050230 Wiha Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
5 pcs.
4.8314 €
*incl. VAT plus shipping costs
**Subject to prior sale

Twist drill, 4050230, Wiha

Technical specifications
diameter 2.3 mm
Length 53 mm
Product type HSS-Spiralbohrer
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes