4050570 | Wiha
HSS twist drill, Ø 5.7 mm, 93 mm, 4050570
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
5 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Twist drill, 4050570, Wiha
Technical specifications
diameter | 5.7 mm | |
Length | 93 mm | |
Product type | HSS-Spiralbohrer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |