4050680 | Wiha
HSS twist drill, Ø 6.8 mm, 109 mm, 4050680
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
5 pcs.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Twist drill, 4050680, Wiha
Technical specifications
diameter | 6.8 mm | |
Length | 109 mm | |
Product type | HSS-Spiralbohrer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |