SB7806063035 | Wiha

Countersink bit, M3, Ø 6.3 mm, 1/4" bit, 35 mm, DIN 3126-C, SB7806063035

Order No.: 02L2634
EAN: 4010995278922
MPN:
SB7806063035
27892
Series: 7806
SB7806063035 Wiha Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
17.8738 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
5 pcs.
16.0769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combination tap bit, SB7806063035, WIHA

Wiha combination tap bit 1/4.

Features

  • Very suitable for dry and general applications
  • High quality chrome-vanadium-molybdenum steel
  • Wiha ChromTop blade tip ergonomic
  • Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Ausführung Kegelsenker-Bit
Durchmesser 6.3 mm
Für Senkungen M3
Länge 35 mm
Norm DIN 3126-C
Schaft 1/4" Bit
Logistics
Ursprungsland BG
Zolltarifnummer 82076050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes