SB7806104035 | Wiha

Countersink bit, M5, Ø 10.4 mm, 1/4" bit, 35 mm, DIN 3126-C, SB7806104035

Order No.: 02L2636
EAN: 4010995278946
MPN:
SB7806104035
27894
Series: 7806
SB7806104035 Wiha Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
20.6108 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.61 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6108 €
5 pcs.
18.5759 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combination tap bit, SB7806104035, WIHA

Wiha combination tap bit 1/4.

Features

  • Very suitable for dry and general applications
  • High quality chrome-vanadium-molybdenum steel
  • Wiha ChromTop blade tip ergonomic
  • Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
diameter 10.4 mm
For grommets M5
Length 35 mm
Standard number DIN 3126-C
Product type Kegelsenker-Bit
shank 1/4" Bit
Logistics
Country of origin BG
Customs tariff number 82076050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes