SB7806124035 | Wiha

Countersink bit, M6, Ø 12.4 mm, 1/4" bit, 35 mm, DIN 3126-C, SB7806124035

Order No.: 02L2637
EAN: 4010995278953
MPN:
SB7806124035
27895
Series: 7806
SB7806124035 Wiha Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
23.0979 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.10 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0979 €
5 pcs.
20.7893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combination tap bit, SB7806124035, WIHA

Wiha combination tap bit 1/4.

Features

  • Very suitable for dry and general applications
  • High quality chrome-vanadium-molybdenum steel
  • Wiha ChromTop blade tip ergonomic
  • Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
diameter 12.4 mm
For grommets M6
Length 35 mm
Standard number DIN 3126-C
Product type Kegelsenker-Bit
shank 1/4" Bit
Logistics
Country of origin BG
Customs tariff number 82076050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes