SB7807004039 | Wiha
Combination tap bit, 1/4" bit, 39 mm, M4, DIN 3126, SB7807004039
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
10 pcs.
15.9460 €
50 pcs.
14.8512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Combination tap bit, SB7807004039, WIHA
Wiha combination tap bit 1/4.
Features
- Very suitable for dry and general applications
- High quality chrome-vanadium-molybdenum steel
- Wiha ChromTop blade tip ergonomic
- Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Thread size | M4 | |
Length | 39 mm | |
Standard number | DIN 3126 | |
Product type | Kombigewindebohrer-Bit | |
shank | 1/4" Bit |
Download
Logistics
Country of origin | BG |
Customs tariff number | 82074010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |