Z05016001 | Wiha

Snipe nose pliers, L 160 mm, 141 g, Z05016001

Order No.: 02L2775
EAN: 4010995267186
MPN:
Z05016001
26718
Series: Z 05 0 01
Z05016001 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
Z05016001 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.69 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6941 €
5 pcs.
18.6354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Spitzzange
ESD-Schutz No
Gewicht 141 g
Länge 160 mm
Schneidkapazität (hart) 1.8 mm
Schneidkapazität (mittelhart) 2.5 mm
Schneidkapazität (Pianodraht) 1.2 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland VN
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes