Z05016002 | Wiha

Snipe nose pliers, L 160 mm, 159 g, Z05016002

Order No.: 02L2777
EAN: 4010995323226
MPN:
Z05016002
32322
Series: Z 05 0 02
Z05016002 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
Z05016002 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Unit Price (€ / pc.)
25.4541 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.45 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4541 €
5 pcs.
22.9075 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Spitzzange
ESD protection No
Weight 159 g
Length 160 mm
Cutting capicity (hard) 1.8 mm
Cutting capacity (medium-hard) 2.5 mm
Cutting capicity (Piano wire) 1.2 mm
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes