Z05016006 | Wiha

VDE-snipe nose pliers, L 160 mm, 160 g, Z05016006

Order No.: 02L2781
EAN: 4010995267209
MPN:
Z05016006
26720
Series: Z 05 0 06
Z05016006 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
Z05016006 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Unit Price (€ / pc.)
29.4049 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.40 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4049 €
5 pcs.
26.4537 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version snipe nose pliers
ESD protection No
1000V Insulated Yes
Length 160 mm
Weight 160 g
Cutting capacity (medium-hard) 2.5 mm
Cutting capicity (hard) 1.8 mm
Cutting capicity (Piano wire) 1.2 mm
Logistics
Property Value
Customs tariff number 82032000
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes