Z05016006SB | Wiha
VDE-snipe nose pliers, L 160 mm, 177 g, Z05016006SB
Unit Price (€ / pc.)
31.2256 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.23 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2256 €
5 pcs.
28.1078 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Weight | 177 g | |
Cutting capacity (medium-hard) | 2.5 mm | |
ESD protection | No | |
Cutting capicity (hard) | 1.8 mm | |
Length | 160 mm | |
Version | snipe nose pliers | |
Cutting capicity (Piano wire) | 1.2 mm | |
1000V Insulated | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |