Z05016009SB | Wiha

Snipe nose pliers, L 160 mm, 188 g, Z05016009SB

Order No.: 02L2784
EAN: 4010995388577
MPN:
Z05016009SB
38857
Series: Z 05 0 09
Z05016009SB Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
Z05016009SB Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Unit Price (€ / pc.)
32.0229 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.02 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0229 €
5 pcs.
28.8337 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Spitzzange
ESD-Schutz No
Gewicht 188 g
Länge 160 mm
Schneidkapazität (hart) 1.8 mm
Schneidkapazität (mittelhart) 2.5 mm
Schneidkapazität (Pianodraht) 1.2 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland VN
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes