Z05116001SB | Wiha
Snipe nose pliers, L 160 mm, 131 g, Z05116001SB
Order No.: 02L2796
EAN: 4010995273422
MPN:
Z05116001SB
27342
This item is no longer available.
As an alternative, we recommend the following item:
Snipe nose pliers, L 200 mm, 242 g, Z05120002SB
Order No.: 02L2806
Manufacturer: Wiha
per pc. 37.0209 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 131 g | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.8 mm | |
| Cutting capicity (Piano wire) | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |