Z05120001 | Wiha
Snipe nose pliers, L 200 mm, 187 g, Z05120001
Unit Price (€ / pc.)
30.4521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.45 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4521 €
5 pcs.
27.4176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Spitzzange | |
ESD protection | No | |
Weight | 187 g | |
Length | 200 mm | |
Cutting capicity (hard) | 2.2 mm | |
Cutting capacity (medium-hard) | 3.2 mm | |
Cutting capicity (Piano wire) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |