Z05120002SB | Wiha

Snipe nose pliers, L 200 mm, 242 g, Z05120002SB

Order No.: 02L2806
EAN: 4010995345709
MPN:
Z05120002SB
34570
Series: Z 05 1 02
Z05120002SB Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
Z05120002SB Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Unit Price (€ / pc.)
37.0209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.02 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0209 €
5 pcs.
33.3319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Spitzzange
ESD-Schutz No
Gewicht 242 g
Länge 200 mm
Schneidkapazität (hart) 2.2 mm
Schneidkapazität (mittelhart) 3.2 mm
Schneidkapazität (Pianodraht) 1.6 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland VN
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes