Z07016006 | Wiha
VDE-long beck flat pliers, L 160 mm, 160 g, Z07016006
Unit Price (€ / pc.)
32.8678 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.87 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8678 €
5 pcs.
29.5715 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | long beck flat pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 160 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |