Z09016001 | Wiha
Long beck round pliers, L 158 mm, 105 g, Z09016001
Unit Price (€ / pc.)
20.1824 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
5 pcs.
18.1713 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Langbeck-Rundzange | |
ESD-Schutz | No | |
Gewicht | 105 g | |
Länge | 158 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | VN |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |