Z36016001 | Wiha
Snipe nose pliers, L 160 mm, 99 g, Z36016001
Unit Price (€ / pc.)
26.3228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.32 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3228 €
5 pcs.
23.6929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Spitzzange | |
ESD protection | No | |
Weight | 99 g | |
Length | 160 mm | |
Cutting capicity (hard) | 1.2 mm | |
Cutting capacity (medium-hard) | 2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |