Z36112004 | Wiha

ESD-snipe nose pliers, L 120 mm, 82.8 g, Z36112004

Order No.: 02L3094
EAN: 4010995268022
MPN:
Z36112004
26802
Series: Z 36 1 04
Z36112004 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
Z36112004 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Unit Price (€ / pc.)
46.7313 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.73 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7313 €
5 pcs.
42.0427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pliers, Z36112004, WIHA

Wiha Pliers Professional ESD.

Benefits & Features

  • Ideal for fine gripping and bending work in electronics
  • Electrostatic dissipative tools protect electronic components from destruction
  • Relieving work in continuous use thanks to opening spring
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Spitzzange
ESD protection Yes
Weight 82.8 g
Length 120 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes