Z37012004 | Wiha

ESD-round nose pliers, L 120 mm, 67.5 g, Z37012004

Order No.: 02L3098
EAN: 4010995268046
MPN:
Z37012004
26804
Series: Z 37 0 04
Z37012004 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
Z37012004 Wiha Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Unit Price (€ / pc.)
43.1613 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.16 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1613 €
5 pcs.
38.8535 €
*incl. VAT plus shipping costs
Subject to prior sale

Pliers, Z37012004, WIHA

Wiha Pliers Professional ESD.

Benefits & Features

  • Ideal for fine gripping and bending work in electronics
  • Electrostatic dissipative tools protect electronic components from destruction
  • Relieving work in continuous use thanks to opening spring
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Filter Property Value
Version round nose pliers
ESD protection Yes
1000V Insulated No
Length 120 mm
Weight 67.5 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes