8001006 | Wiha
Sledgehammer, medium hard, 1000 mm, 6880 g, 8001006
Unit Price (€ / pc.)
382.4541 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hammer, 8001006, WIHA
Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.
Benefits & Features
- Optimum impact effect with reduced effort
- Recoilless hammering minimizes the strain on joints, tendons and muscles.
- Easier work
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version | Vorschlaghammer, mittelhart | |
Weight | 6880 g | |
Length | 1000 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |