800130 | Wiha
Soft face hammer, very hard, 350 mm, 444 g, 800130
Unit Price (€ / pc.)
44.4227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.42 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4227 €
5 pcs.
39.9840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hammer, 800130, WIHA
Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.
Benefits & Features
- Optimum impact effect with reduced effort
- Recoilless hammering minimizes the strain on joints, tendons and muscles.
- Easier work
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version | Schonhammer, sehr hart | |
Weight | 444 g | |
Length | 350 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |