800160 | Wiha

Soft face hammer, very hard, 420 mm, 1700 g, 800160

Order No.: 02L2369
EAN: 4010995390143
MPN:
800160
39014
Series: 8001
800160 Wiha Hammers Image 1
800160 Wiha Hammers Image 2
800160 Wiha Hammers Image 3
800160 Wiha Hammers Image 4
Image may differ
Unit Price (€ / pc.)
120.4637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
120.46 € *
Price list
Quantity
Price per unit*
1 pcs.
120.4637 €
5 pcs.
108.4209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hammer, 800160, WIHA

Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.

Benefits & Features

  • Optimum impact effect with reduced effort
  • Recoilless hammering minimizes the strain on joints, tendons and muscles.
  • Easier work
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Schonhammer, sehr hart
Weight 1700 g
Length 420 mm
Logistics
Country of origin PL
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes