8001K30 | Wiha

Impact head, very hard, 30 mm, 17 g, 8001K30

Order No.: 02L2370
EAN: 4010995391492
MPN:
8001K30
39149
Series: 8001K
8001K30 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
5 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, sehr hart
Weight 17 g
Length 30 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes