8001K40 | Wiha

Impact head, very hard, 40 mm, 69 g, 8001K40

Order No.: 02L2371
EAN: 4010995391508
MPN:
8001K40
39150
Series: 8001K
8001K40 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
8.3300 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
5 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, sehr hart
Weight 69 g
Length 40 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes