8001K60 | Wiha

Impact head, very hard, 60 mm, 115 g, 8001K60

Order No.: 02L2373
EAN: 4010995391522
MPN:
8001K60
39152
Series: 8001K
8001K60 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
16.9694 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9694 €
5 pcs.
15.2915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, sehr hart
Weight 115 g
Length 60 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes