80025 | Wiha
Soft-face hammer, 320 mm, 300 g, 80025
Unit Price (€ / pc.)
37.2351 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.24 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2351 €
5 pcs.
33.5223 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hammer, 80025, WIHA
Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.
Benefits & Features
- Optimum impact effect with reduced effort
- Recoilless hammering minimizes the strain on joints, tendons and muscles.
- Easier work
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version | Schonhammer | |
Weight | 300 g | |
Length | 320 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |