80050 | Wiha

Soft-face hammer, 385 mm, 1085 g, 80050

Order No.: 02L2379
EAN: 4010995020972
MPN:
80050
02097
Series: 800
80050 Wiha Hammers Image 1
80050 Wiha Hammers Image 2
80050 Wiha Hammers Image 3
80050 Wiha Hammers Image 4
Image may differ
Unit Price (€ / pc.)
58.5123 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.51 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5123 €
5 pcs.
52.6694 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hammer, 80050, WIHA

Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.

Benefits & Features

  • Optimum impact effect with reduced effort
  • Recoilless hammering minimizes the strain on joints, tendons and muscles.
  • Easier work
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Schonhammer
Weight 1085 g
Length 385 mm
Logistics
Country of origin PL
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes