800804 | Wiha
Sledgehammer, medium hard, 880 mm, 4580 g, 800804
Unit Price (€ / pc.)
187.9248 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hammer, 800804, WIHA
Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.
Benefits & Features
- Optimum impact effect with reduced effort
- Recoilless hammering minimizes the strain on joints, tendons and muscles.
- Easier work
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version | Vorschlaghammer, mittelhart | |
Length | 880 mm | |
Weight | 4580 g |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |