800K100 | Wiha

Impact head, medium hard, 100 mm, 394 g, 800K100

Order No.: 02L2383
EAN: 4010995021023
MPN:
800K100
02102
Series: 800K
800K100 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
46.3386 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.34 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3386 €
5 pcs.
41.6976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, mittelhart
Weight 394 g
Length 100 mm
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes