800K30 | Wiha

Impact head, medium hard, 30 mm, 18 g, 800K30

Order No.: 02L2385
EAN: 4010995021047
MPN:
800K30
02104
Series: 800K
800K30 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
5 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, mittelhart
Weight 18 g
Length 30 mm
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes