800K35 | Wiha
Impact head, medium hard, 35 mm, 26 g, 800K35
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
5 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schlagkopf, mittelhart | |
Weight | 26 g | |
Length | 35 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |