800K40 | Wiha

Impact head, medium hard, 40 mm, 38 g, 800K40

Order No.: 02L2387
EAN: 4010995021061
MPN:
800K40
02106
Series: 800K
800K40 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
7.2471 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
5 pcs.
6.5093 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, mittelhart
Weight 38 g
Length 40 mm
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes