800K80 | Wiha
Impact head, medium hard, 80 mm, 239 g, 800K80
Unit Price (€ / pc.)
30.1784 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.18 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1784 €
5 pcs.
27.1558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schlagkopf, mittelhart | |
Weight | 239 g | |
Length | 80 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |