800S30 | Wiha

Hickory wood handle, 320 mm, 105 g, 800S30

Order No.: 02L2395
EAN: 4010995021146
MPN:
800S30
02114
Series: 800S
800S30 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
5 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Hickory-Holzstiel
Weight 105 g
Length 320 mm
Logistics
Country of origin DE
Customs tariff number 44170000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes