800S40 | Wiha

Hickory wood handle, 35 mm, 142 g, 800S40

Order No.: 02L2396
EAN: 4010995021153
MPN:
800S40
02115
Series: 800S
800S40 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Hickory-Holzstiel
Weight 142 g
Length 35 mm
Logistics
Country of origin DE
Customs tariff number 44170000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes