802140 | Wiha
Soft face hammer, very hard, 305 mm, 792 g, 802140
Unit Price (€ / pc.)
62.9748 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.97 € *
Price list
Quantity
Price per unit*
1 pcs.
62.9748 €
5 pcs.
56.6678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hammer, 802140, WIHA
Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.
Benefits & Features
- Optimum impact effect with reduced effort
- Recoilless hammering minimizes the strain on joints, tendons and muscles.
- Easier work
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version | Schonhammer, sehr hart | |
Weight | 792 g | |
Length | 305 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |